
XZMYKVG59W-1HTA | |
|---|---|
DigiKey Part Number | 1497-XZMYKVG59W-1HTATR-ND - Tape & Reel (TR) 1497-XZMYKVG59W-1HTACT-ND - Cut Tape (CT) 1497-XZMYKVG59W-1HTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYKVG59W-1HTA |
Description | LED GRN/YLW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 568nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 100 | 4,43690 Kč | 443,69 Kč |
| 500 | 3,62888 Kč | 1 814,44 Kč |
| 1 000 | 3,36241 Kč | 3 362,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,13584 Kč | 6 271,68 Kč |
| 4 000 | 2,94319 Kč | 11 772,76 Kč |
| 6 000 | 2,84428 Kč | 17 065,68 Kč |
| 10 000 | 2,73251 Kč | 27 325,10 Kč |
| 14 000 | 2,66601 Kč | 37 324,14 Kč |
| 20 000 | 2,60112 Kč | 52 022,40 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


