
XZMYKVG55W-8 | |
|---|---|
DigiKey Part Number | 1497-1318-2-ND - Tape & Reel (TR) 1497-1318-1-ND - Cut Tape (CT) 1497-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYKVG55W-8 |
Description | LED GRN/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMYKVG55W-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,09400 Kč | 70,94 Kč |
| 100 | 5,08780 Kč | 508,78 Kč |
| 500 | 4,18222 Kč | 2 091,11 Kč |
| 1 000 | 3,88436 Kč | 3 884,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,63102 Kč | 7 262,04 Kč |
| 4 000 | 3,41573 Kč | 13 662,92 Kč |
| 6 000 | 3,30531 Kč | 19 831,86 Kč |
| 10 000 | 3,18055 Kč | 31 805,50 Kč |
| 14 000 | 3,10630 Kč | 43 488,20 Kč |
| 20 000 | 3,03388 Kč | 60 677,60 Kč |
| 50 000 | 2,87397 Kč | 143 698,50 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |



