
XZMYKVG45WT-9 | |
|---|---|
DigiKey Part Number | 1497-XZMYKVG45WT-9TR-ND - Tape & Reel (TR) 1497-XZMYKVG45WT-9CT-ND - Cut Tape (CT) 1497-XZMYKVG45WT-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYKVG45WT-9 |
Description | LED GRN/YLW CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 100 | 6,87050 Kč | 687,05 Kč |
| 500 | 5,70264 Kč | 2 851,32 Kč |
| 1 000 | 5,31942 Kč | 5 319,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,99364 Kč | 9 987,28 Kč |
| 4 000 | 4,71720 Kč | 18 868,80 Kč |
| 6 000 | 4,57543 Kč | 27 452,58 Kč |
| 10 000 | 4,41535 Kč | 44 153,50 Kč |
| 14 000 | 4,32013 Kč | 60 481,82 Kč |
| 20 000 | 4,22724 Kč | 84 544,80 Kč |
| 50 000 | 4,02228 Kč | 201 114,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

