Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMYKVG170W

DigiKey Part Number
1497-XZMYKVG170WTR-ND - Tape & Reel (TR)
1497-XZMYKVG170WCT-ND - Cut Tape (CT)
1497-XZMYKVG170WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMYKVG170W
Description
2.0X0.6MM BI-COLOR YEL/GRN RA SM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 0.61mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 590nm Yellow
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
2.00mm L x 1.05mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,52500 Kč85,25 Kč
1006,15240 Kč615,24 Kč
5005,08278 Kč2 541,39 Kč
1 0004,73106 Kč4 731,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,43216 Kč8 864,32 Kč
4 0004,17829 Kč16 713,16 Kč
6 0004,04807 Kč24 288,42 Kč
10 0003,90097 Kč39 009,70 Kč
14 0003,81345 Kč53 388,30 Kč
20 0003,72810 Kč74 562,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč