
XZMYKVG170W | |
|---|---|
DigiKey Part Number | 1497-XZMYKVG170WTR-ND - Tape & Reel (TR) 1497-XZMYKVG170WCT-ND - Cut Tape (CT) 1497-XZMYKVG170WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYKVG170W |
Description | 2.0X0.6MM BI-COLOR YEL/GRN RA SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.61mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.05mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 100 | 6,15240 Kč | 615,24 Kč |
| 500 | 5,08278 Kč | 2 541,39 Kč |
| 1 000 | 4,73106 Kč | 4 731,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,43216 Kč | 8 864,32 Kč |
| 4 000 | 4,17829 Kč | 16 713,16 Kč |
| 6 000 | 4,04807 Kč | 24 288,42 Kč |
| 10 000 | 3,90097 Kč | 39 009,70 Kč |
| 14 000 | 3,81345 Kč | 53 388,30 Kč |
| 20 000 | 3,72810 Kč | 74 562,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

