Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMYK87W

DigiKey Part Number
1497-1415-2-ND - Tape & Reel (TR)
1497-1415-1-ND - Cut Tape (CT)
1497-1415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMYK87W
Description
LED YELLOW CLEAR 2SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZMYK87W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
110°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
590nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 1.20mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.60mm
Lens Size
1.10mm x 0.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP617-YQT Brightek (QTB)4 0961516-1214-1-ND5,88000 KčSimilar
APA1606SYCKKingbright30 793754-1055-1-ND5,46000 KčParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,15800 Kč41,58 Kč
1002,92710 Kč292,71 Kč
5002,36354 Kč1 181,77 Kč
1 0002,17665 Kč2 176,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,01760 Kč4 035,20 Kč
4 0001,88210 Kč7 528,40 Kč
6 0001,81248 Kč10 874,88 Kč
10 0001,73376 Kč17 337,60 Kč
14 0001,68687 Kč23 616,18 Kč
20 0001,64113 Kč32 822,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč