
XZMYK55W-A2RT | |
|---|---|
DigiKey Part Number | 1497-1290-2-ND - Tape & Reel (TR) 1497-1290-1-ND - Cut Tape (CT) 1497-1290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK55W-A2RT |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK55W-A2RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 3,06360 Kč | 306,36 Kč |
| 500 | 2,47902 Kč | 1 239,51 Kč |
| 1 000 | 2,28605 Kč | 2 286,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,12154 Kč | 4 243,08 Kč |
| 4 000 | 1,98148 Kč | 7 925,92 Kč |
| 6 000 | 1,90952 Kč | 11 457,12 Kč |
| 10 000 | 1,82821 Kč | 18 282,10 Kč |
| 14 000 | 1,77978 Kč | 24 916,92 Kč |
| 20 000 | 1,73251 Kč | 34 650,20 Kč |
| 50 000 | 1,62805 Kč | 81 402,50 Kč |
| 100 000 | 1,56301 Kč | 156 301,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

