
XZMYK55W-3RT | |
|---|---|
DigiKey Part Number | 1497-XZMYK55W-3RTTR-ND - Tape & Reel (TR) 1497-XZMYK55W-3RTCT-ND - Cut Tape (CT) 1497-XZMYK55W-3RTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK55W-3RT |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 100 | 3,15390 Kč | 315,39 Kč |
| 500 | 2,55126 Kč | 1 275,63 Kč |
| 1 000 | 2,35241 Kč | 2 352,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,18264 Kč | 4 365,28 Kč |
| 4 000 | 2,03833 Kč | 8 153,32 Kč |
| 6 000 | 1,96415 Kč | 11 784,90 Kč |
| 10 000 | 1,88029 Kč | 18 802,90 Kč |
| 14 000 | 1,83037 Kč | 25 625,18 Kč |
| 20 000 | 1,78163 Kč | 35 632,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

