
XZMYK55W-1 | |
|---|---|
DigiKey Part Number | 1497-1195-2-ND - Tape & Reel (TR) 1497-1195-1-ND - Cut Tape (CT) 1497-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK55W-1 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK55W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.90mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,34340 Kč | 234,34 Kč |
| 500 | 1,87890 Kč | 939,45 Kč |
| 1 000 | 1,72499 Kč | 1 724,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,59375 Kč | 3 187,50 Kč |
| 4 000 | 1,48188 Kč | 5 927,52 Kč |
| 6 000 | 1,42440 Kč | 8 546,40 Kč |
| 10 000 | 1,35935 Kč | 13 593,50 Kč |
| 14 000 | 1,32061 Kč | 18 488,54 Kč |
| 20 000 | 1,28276 Kč | 25 655,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




