
XZMYK53W-8 | |
|---|---|
DigiKey Part Number | 1497-1193-2-ND - Tape & Reel (TR) 1497-1193-1-ND - Cut Tape (CT) 1497-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK53W-8 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK53W-8 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.95mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 0.70mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,85800 Kč | 38,58 Kč |
| 100 | 2,69870 Kč | 269,87 Kč |
| 500 | 2,17440 Kč | 1 087,20 Kč |
| 1 000 | 2,00046 Kč | 2 000,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,85228 Kč | 3 704,56 Kč |
| 4 000 | 1,72600 Kč | 6 904,00 Kč |
| 6 000 | 1,66114 Kč | 9 966,84 Kč |
| 10 000 | 1,58777 Kč | 15 877,70 Kč |
| 14 000 | 1,54405 Kč | 21 616,70 Kč |
| 20 000 | 1,50140 Kč | 30 028,00 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |


