
XZMYF151W | |
|---|---|
DigiKey Part Number | 1497-1340-2-ND - Tape & Reel (TR) 1497-1340-1-ND - Cut Tape (CT) 1497-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYF151W |
Description | LED YELLOW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.05V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMYF151W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.20mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.90mm W | |
Height (Max) | 0.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 100 | 3,54870 Kč | 354,87 Kč |
| 500 | 2,88470 Kč | 1 442,35 Kč |
| 1 000 | 2,66570 Kč | 2 665,70 Kč |
| 2 000 | 2,47913 Kč | 4 958,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,32039 Kč | 9 281,56 Kč |
| 8 000 | 2,18563 Kč | 17 485,04 Kč |
| 12 000 | 2,11648 Kč | 25 397,76 Kč |
| 20 000 | 2,03838 Kč | 40 767,60 Kč |
| 28 000 | 1,99191 Kč | 55 773,48 Kč |
| 40 000 | 1,94658 Kč | 77 863,20 Kč |
| 100 000 | 1,84650 Kč | 184 650,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

