Orange 605nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMOK55W-3HTA

DigiKey Part Number
1497-XZMOK55W-3HTATR-ND - Tape & Reel (TR)
1497-XZMOK55W-3HTACT-ND - Cut Tape (CT)
1497-XZMOK55W-3HTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMOK55W-3HTA
Description
LED ORANGE CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
2.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,68300 Kč46,83 Kč
1003,30720 Kč330,72 Kč
5002,68312 Kč1 341,56 Kč
1 0002,47692 Kč2 476,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,30117 Kč4 602,34 Kč
4 0002,15167 Kč8 606,68 Kč
6 0002,07488 Kč12 449,28 Kč
10 0001,98805 Kč19 880,50 Kč
14 0001,93636 Kč27 109,04 Kč
20 0001,88593 Kč37 718,60 Kč
50 0001,77447 Kč88 723,50 Kč
100 0001,70507 Kč170 507,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč