
| XZMOK55W-3HTA | |
|---|---|
| DigiKey Part Number | 1497-XZMOK55W-3HTATR-ND - Tape & Reel (TR) 1497-XZMOK55W-3HTACT-ND - Cut Tape (CT) 1497-XZMOK55W-3HTADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XZMOK55W-3HTA | 
| Description | LED ORANGE CLEAR CHIP SMD | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| Configuration | - | |
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Millicandela Rating | - | |
| Lens Style | Round with Domed Top | |
| Lens Size | 1.60mm Dia | |
| Voltage - Forward (Vf) (Typ) | 2.1V | |
| Current - Test | 20mA | |
| Viewing Angle | 40° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | 610nm | |
| Features | - | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 3.20mm L x 1.60mm W | |
| Height (Max) | 2.00mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč | 
| 10 | 4,64000 Kč | 46,40 Kč | 
| 100 | 3,27690 Kč | 327,69 Kč | 
| 500 | 2,65860 Kč | 1 329,30 Kč | 
| 1 000 | 2,45428 Kč | 2 454,28 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 2,28013 Kč | 4 560,26 Kč | 
| 4 000 | 2,13199 Kč | 8 527,96 Kč | 
| 6 000 | 2,05591 Kč | 12 335,46 Kč | 
| 10 000 | 1,96987 Kč | 19 698,70 Kč | 
| 14 000 | 1,91866 Kč | 26 861,24 Kč | 
| 20 000 | 1,86868 Kč | 37 373,60 Kč | 
| 50 000 | 1,75825 Kč | 87 912,50 Kč | 
| 100 000 | 1,68948 Kč | 168 948,00 Kč | 
| Unit Price without VAT: | 6,87000 Kč | 
|---|---|
| Unit Price with VAT: | 8,31270 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic