Orange 601nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMOK53W-8ST

DigiKey Part Number
1497-1428-2-ND - Tape & Reel (TR)
1497-1428-1-ND - Cut Tape (CT)
1497-1428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMOK53W-8ST
Description
LED ORANGE CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange 601nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
100°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
610nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Round with Domed Top
Height (Max)
0.80mm
Lens Size
0.70mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 273
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,59900 Kč45,99 Kč
1003,24420 Kč324,42 Kč
5002,62642 Kč1 313,21 Kč
1 0002,42254 Kč2 422,54 Kč
2 0002,24878 Kč4 497,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,10085 Kč8 403,40 Kč
8 0001,97526 Kč15 802,08 Kč
12 0001,91078 Kč22 929,36 Kč
20 0001,83796 Kč36 759,20 Kč
28 0001,79462 Kč50 249,36 Kč
40 0001,75233 Kč70 093,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč