
XZMOK53W-3 | |
|---|---|
DigiKey Part Number | 1497-1393-2-ND - Tape & Reel (TR) 1497-1393-1-ND - Cut Tape (CT) 1497-1393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMOK53W-3 |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMOK53W-3 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.45mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP601-O-2 | QT Brightek (QTB) | 3 635 | 1516-QBLP601-O-2CT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 100 | 2,01160 Kč | 201,16 Kč |
| 500 | 1,60592 Kč | 802,96 Kč |
| 1 000 | 1,47133 Kč | 1 471,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,35626 Kč | 2 712,52 Kč |
| 4 000 | 1,25831 Kč | 5 033,24 Kč |
| 6 000 | 1,20795 Kč | 7 247,70 Kč |
| 10 000 | 1,15088 Kč | 11 508,80 Kč |
| 14 000 | 1,11690 Kč | 15 636,60 Kč |
| 20 000 | 1,08371 Kč | 21 674,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |




