
XZMOK53W-1 | |
|---|---|
DigiKey Part Number | 1497-XZMOK53W-1TR-ND - Tape & Reel (TR) 1497-XZMOK53W-1CT-ND - Cut Tape (CT) 1497-XZMOK53W-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMOK53W-1 |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMOK53W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,15800 Kč | 31,58 Kč |
| 100 | 2,20600 Kč | 220,60 Kč |
| 500 | 1,76778 Kč | 883,89 Kč |
| 1 000 | 1,62232 Kč | 1 622,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,49845 Kč | 2 996,90 Kč |
| 4 000 | 1,39283 Kč | 5 571,32 Kč |
| 6 000 | 1,33850 Kč | 8 031,00 Kč |
| 10 000 | 1,27706 Kč | 12 770,60 Kč |
| 14 000 | 1,24045 Kč | 17 366,30 Kč |
| 20 000 | 1,20469 Kč | 24 093,80 Kč |
| 50 000 | 1,12567 Kč | 56 283,50 Kč |
| 100 000 | 1,07641 Kč | 107 641,00 Kč |
| 200 000 | 1,03473 Kč | 206 946,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |



