
XZMOK168W | |
|---|---|
DigiKey Part Number | 1497-1474-2-ND - Tape & Reel (TR) 1497-1474-1-ND - Cut Tape (CT) 1497-1474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMOK168W |
Description | LED ORNG CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 610nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMOK168W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.95mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 4,30040 Kč | 430,04 Kč |
| 500 | 3,51716 Kč | 1 758,58 Kč |
| 1 000 | 3,25910 Kč | 3 259,10 Kč |
| 2 000 | 3,03925 Kč | 6 078,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,85253 Kč | 11 410,12 Kč |
| 8 000 | 2,69397 Kč | 21 551,76 Kč |
| 12 000 | 2,61268 Kč | 31 352,16 Kč |
| 20 000 | 2,52085 Kč | 50 417,00 Kč |
| 28 000 | 2,46625 Kč | 69 055,00 Kč |
| 40 000 | 2,41298 Kč | 96 519,20 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

