Orange 610nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMOK168W

DigiKey Part Number
1497-1474-2-ND - Tape & Reel (TR)
1497-1474-1-ND - Cut Tape (CT)
1497-1474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMOK168W
Description
LED ORNG CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange 610nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZMOK168W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.95mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.80mm L x 1.50mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 621
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,02600 Kč60,26 Kč
1004,30040 Kč430,04 Kč
5003,51716 Kč1 758,58 Kč
1 0003,25910 Kč3 259,10 Kč
2 0003,03925 Kč6 078,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,85253 Kč11 410,12 Kč
8 0002,69397 Kč21 551,76 Kč
12 0002,61268 Kč31 352,16 Kč
20 0002,52085 Kč50 417,00 Kč
28 0002,46625 Kč69 055,00 Kč
40 0002,41298 Kč96 519,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč