
XZMEDGCBD56W | |
|---|---|
DigiKey Part Number | 1497-1378-2-ND - Tape & Reel (TR) 1497-1378-1-ND - Cut Tape (CT) 1497-1378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMEDGCBD56W |
Description | LED RGB CLEAR 4SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMEDGCBD56W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 100 | 8,62390 Kč | 862,39 Kč |
| 500 | 7,20316 Kč | 3 601,58 Kč |
| 1 000 | 6,73679 Kč | 6 736,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,34077 Kč | 12 681,54 Kč |
| 4 000 | 6,00485 Kč | 24 019,40 Kč |
| 6 000 | 5,83262 Kč | 34 995,72 Kč |
| 10 000 | 5,63815 Kč | 56 381,50 Kč |
| 14 000 | 5,52250 Kč | 77 315,00 Kč |
| 20 000 | 5,40976 Kč | 108 195,20 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



