
XZMDKVG98W | |
|---|---|
DigiKey Part Number | 1497-XZMDKVG98WTR-ND - Tape & Reel (TR) 1497-XZMDKVG98WCT-ND - Cut Tape (CT) 1497-XZMDKVG98WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKVG98W |
Description | LED GREEN/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 465nm Blue LED Indication - Discrete 2.1V Green, 1.95V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.70mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 Kč | 10,00 Kč |
| 10 | 6,89500 Kč | 68,95 Kč |
| 100 | 4,94500 Kč | 494,50 Kč |
| 500 | 4,06310 Kč | 2 031,55 Kč |
| 1 000 | 3,77252 Kč | 3 772,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,52558 Kč | 7 051,16 Kč |
| 4 000 | 3,31577 Kč | 13 263,08 Kč |
| 6 000 | 3,20813 Kč | 19 248,78 Kč |
| 10 000 | 3,08646 Kč | 30 864,60 Kč |
| 14 000 | 3,01409 Kč | 42 197,26 Kč |
| 20 000 | 2,94349 Kč | 58 869,80 Kč |
| 50 000 | 2,78760 Kč | 139 380,00 Kč |
| Unit Price without VAT: | 10,00000 Kč |
|---|---|
| Unit Price with VAT: | 12,10000 Kč |


