Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDKVG88W

DigiKey Part Number
1497-XZMDKVG88WTR-ND - Tape & Reel (TR)
1497-XZMDKVG88WCT-ND - Cut Tape (CT)
1497-XZMDKVG88WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDKVG88W
Description
LED GREEN/RED CLEAR 1206 SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 645nm Red
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62 113
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,15200 Kč61,52 Kč
1004,39280 Kč439,28 Kč
5003,59528 Kč1 797,64 Kč
1 0003,33217 Kč3 332,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,10844 Kč6 216,88 Kč
4 0002,91830 Kč11 673,20 Kč
6 0002,82066 Kč16 923,96 Kč
10 0002,71036 Kč27 103,60 Kč
14 0002,64473 Kč37 026,22 Kč
20 0002,58068 Kč51 613,60 Kč
50 0002,43925 Kč121 962,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč