XZMDKVG62W5MAV-1HTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDKVG62W5MAV-1HTA

DigiKey Part Number
1497-XZMDKVG62W5MAV-1HTATR-ND - Tape & Reel (TR)
1497-XZMDKVG62W5MAV-1HTACT-ND - Cut Tape (CT)
1497-XZMDKVG62W5MAV-1HTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDKVG62W5MAV-1HTA
Description
LED GREEN/RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green, Red 568nm Green, 630nm Red LED Indication - Discrete 1.95V Green, 1.8V Red 0605 (1613 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.25mm x 1.20mm
Voltage - Forward (Vf) (Typ)
1.95V Green, 1.8V Red
Current - Test
5mA Green, 5mA Red
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 645nm Red
Features
-
Package / Case
0605 (1613 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.25mm W
Height (Max)
0.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 464
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,69000 Kč12,69 Kč
108,82200 Kč88,22 Kč
1006,37700 Kč637,70 Kč
5005,28348 Kč2 641,74 Kč
1 0004,92353 Kč4 923,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,61789 Kč9 235,78 Kč
4 0004,35844 Kč17 433,76 Kč
6 0004,22539 Kč25 352,34 Kč
10 0004,07506 Kč40 750,60 Kč
14 0003,98566 Kč55 799,24 Kč
20 0003,89844 Kč77 968,80 Kč
50 0003,70596 Kč185 298,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,69000 Kč
Unit Price with VAT:15,35490 Kč