
XZMDKVG62W5MAV-1HTA | |
|---|---|
DigiKey Part Number | 1497-XZMDKVG62W5MAV-1HTATR-ND - Tape & Reel (TR) 1497-XZMDKVG62W5MAV-1HTACT-ND - Cut Tape (CT) 1497-XZMDKVG62W5MAV-1HTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKVG62W5MAV-1HTA |
Description | LED GREEN/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 630nm Red LED Indication - Discrete 1.95V Green, 1.8V Red 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Green, 1.8V Red | |
Current - Test | 5mA Green, 5mA Red | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.25mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 100 | 6,62910 Kč | 662,91 Kč |
| 500 | 5,49182 Kč | 2 745,91 Kč |
| 1 000 | 5,11805 Kč | 5 118,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,80036 Kč | 9 600,72 Kč |
| 4 000 | 4,53063 Kč | 18 122,52 Kč |
| 6 000 | 4,39229 Kč | 26 353,74 Kč |
| 10 000 | 4,23605 Kč | 42 360,50 Kč |
| 14 000 | 4,14309 Kč | 58 003,26 Kč |
| 20 000 | 4,05246 Kč | 81 049,20 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

