Green, Red 568nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDKVG59W-1HTA

DigiKey Part Number
1497-XZMDKVG59W-1HTATR-ND - Tape & Reel (TR)
1497-XZMDKVG59W-1HTACT-ND - Cut Tape (CT)
1497-XZMDKVG59W-1HTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDKVG59W-1HTA
Description
LED GREEN/RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red 568nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0606 (1616 Metric)
EDA/CAD Models
XZMDKVG59W-1HTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.20mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 645nm Red
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,29900 Kč62,99 Kč
1004,48520 Kč448,52 Kč
5003,66878 Kč1 834,39 Kč
1 0003,40021 Kč3 400,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,16608 Kč6 332,16 Kč
4 0002,97195 Kč11 887,80 Kč
6 0002,87232 Kč17 233,92 Kč
10 0002,75973 Kč27 597,30 Kč
14 0002,69269 Kč37 697,66 Kč
20 0002,62730 Kč52 546,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč