
XZMDKVG59W-1HTA | |
|---|---|
DigiKey Part Number | 1497-XZMDKVG59W-1HTATR-ND - Tape & Reel (TR) 1497-XZMDKVG59W-1HTACT-ND - Cut Tape (CT) 1497-XZMDKVG59W-1HTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKVG59W-1HTA |
Description | LED GREEN/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0606 (1616 Metric) |
EDA/CAD Models | XZMDKVG59W-1HTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 4,48100 Kč | 448,10 Kč |
| 500 | 3,66584 Kč | 1 832,92 Kč |
| 1 000 | 3,39727 Kč | 3 397,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,16608 Kč | 6 332,16 Kč |
| 4 000 | 2,97195 Kč | 11 887,80 Kč |
| 6 000 | 2,87232 Kč | 17 233,92 Kč |
| 10 000 | 2,75973 Kč | 27 597,30 Kč |
| 14 000 | 2,69269 Kč | 37 697,66 Kč |
| 20 000 | 2,62730 Kč | 52 546,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

