
XZMDKVG57W | |
|---|---|
DigiKey Part Number | 1497-XZMDKVG57WTR-ND - Tape & Reel (TR) 1497-XZMDKVG57WCT-ND - Cut Tape (CT) 1497-XZMDKVG57WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKVG57W |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 4,30040 Kč | 430,04 Kč |
| 500 | 3,51716 Kč | 1 758,58 Kč |
| 1 000 | 3,25910 Kč | 3 259,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,03925 Kč | 6 078,50 Kč |
| 4 000 | 2,85253 Kč | 11 410,12 Kč |
| 6 000 | 2,75662 Kč | 16 539,72 Kč |
| 10 000 | 2,64827 Kč | 26 482,70 Kč |
| 14 000 | 2,58379 Kč | 36 173,06 Kč |
| 20 000 | 2,52085 Kč | 50 417,00 Kč |
| 50 000 | 2,38192 Kč | 119 096,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


