
XZMDKVG45WT | |
|---|---|
DigiKey Part Number | 1497-1329-2-ND - Tape & Reel (TR) 1497-1329-1-ND - Cut Tape (CT) 1497-1329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKVG45WT |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKVG45WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 5,56450 Kč | 556,45 Kč |
| 500 | 4,58806 Kč | 2 294,03 Kč |
| 1 000 | 4,26679 Kč | 4 266,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,99361 Kč | 7 987,22 Kč |
| 4 000 | 3,76174 Kč | 15 046,96 Kč |
| 6 000 | 3,64277 Kč | 21 856,62 Kč |
| 10 000 | 3,50835 Kč | 35 083,50 Kč |
| 14 000 | 3,42839 Kč | 47 997,46 Kč |
| 20 000 | 3,35038 Kč | 67 007,60 Kč |
| 50 000 | 3,17818 Kč | 158 909,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


