
XZMDKT53W-6 | |
|---|---|
DigiKey Part Number | 1497-1239-2-ND - Tape & Reel (TR) 1497-1239-1-ND - Cut Tape (CT) 1497-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKT53W-6 |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKT53W-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.28mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 100 | 1,98850 Kč | 198,85 Kč |
| 500 | 1,58828 Kč | 794,14 Kč |
| 1 000 | 1,45579 Kč | 1 455,79 Kč |
| 2 000 | 1,34251 Kč | 2 685,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,29589 Kč | 5 183,56 Kč |
| 8 000 | 1,21054 Kč | 9 684,32 Kč |
| 12 000 | 1,16668 Kč | 14 000,16 Kč |
| 20 000 | 1,11709 Kč | 22 341,80 Kč |
| 28 000 | 1,08757 Kč | 30 451,96 Kč |
| 40 000 | 1,05875 Kč | 42 350,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



