
XZMDKMYKX56W-HTA | |
|---|---|
DigiKey Part Number | 1497-XZMDKMYKX56W-HTATR-ND - Tape & Reel (TR) 1497-XZMDKMYKX56W-HTACT-ND - Cut Tape (CT) 1497-XZMDKMYKX56W-HTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKMYKX56W-HTA |
Description | LED RED/YLW CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 100 | 6,89570 Kč | 689,57 Kč |
| 500 | 5,71902 Kč | 2 859,51 Kč |
| 1 000 | 5,33286 Kč | 5 332,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,00446 Kč | 10 008,92 Kč |
| 4 000 | 4,72581 Kč | 18 903,24 Kč |
| 6 000 | 4,58288 Kč | 27 497,28 Kč |
| 10 000 | 4,42142 Kč | 44 214,20 Kč |
| 14 000 | 4,32542 Kč | 60 555,88 Kč |
| 20 000 | 4,23179 Kč | 84 635,80 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

