
XZMDKMYK170W | |
|---|---|
DigiKey Part Number | 1497-XZMDKMYK170WTR-ND - Tape & Reel (TR) 1497-XZMDKMYK170WCT-ND - Cut Tape (CT) 1497-XZMDKMYK170WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKMYK170W |
Description | 2.0X0.6MM BI-COLOR RED/YEL RA SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.61mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 590nm Yellow | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.05mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,87000 Kč | 11,87 Kč |
| 10 | 8,24900 Kč | 82,49 Kč |
| 100 | 5,95530 Kč | 595,53 Kč |
| 500 | 4,92212 Kč | 2 461,06 Kč |
| 1 000 | 4,58260 Kč | 4 582,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,29379 Kč | 8 587,58 Kč |
| 4 000 | 4,04868 Kč | 16 194,72 Kč |
| 6 000 | 3,92295 Kč | 23 537,70 Kč |
| 10 000 | 3,78092 Kč | 37 809,20 Kč |
| 14 000 | 3,69642 Kč | 51 749,88 Kč |
| 20 000 | 3,61399 Kč | 72 279,80 Kč |
| 50 000 | 3,43208 Kč | 171 604,00 Kč |
| Unit Price without VAT: | 11,87000 Kč |
|---|---|
| Unit Price with VAT: | 14,36270 Kč |

