
XZMDKFBB170W5MA | |
|---|---|
DigiKey Part Number | 1497-XZMDKFBB170W5MATR-ND - Tape & Reel (TR) 1497-XZMDKFBB170W5MACT-ND - Cut Tape (CT) 1497-XZMDKFBB170W5MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKFBB170W5MA |
Description | 2.0X0.6MM BI-COLOR RED/BLUE RA S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 630nm Red LED Indication - Discrete 2.8V Blue, 1.8V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.61mm | |
Voltage - Forward (Vf) (Typ) | 2.8V Blue, 1.8V Red | |
Current - Test | 5mA Blue, 5mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm Blue, 645nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.05mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 10,94600 Kč | 109,46 Kč |
| 100 | 7,98010 Kč | 798,01 Kč |
| 500 | 6,65644 Kč | 3 328,22 Kč |
| 1 000 | 6,22196 Kč | 6 221,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,85285 Kč | 11 705,70 Kč |
| 4 000 | 5,53978 Kč | 22 159,12 Kč |
| 6 000 | 5,37922 Kč | 32 275,32 Kč |
| 10 000 | 5,19798 Kč | 51 979,80 Kč |
| 14 000 | 5,09019 Kč | 71 262,66 Kč |
| 20 000 | 4,98509 Kč | 99 701,80 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |


