
XZMDKDGK55W-8 | |
|---|---|
DigiKey Part Number | 1497-XZMDKDGK55W-8TR-ND - Tape & Reel (TR) 1497-XZMDKDGK55W-8CT-ND - Cut Tape (CT) 1497-XZMDKDGK55W-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKDGK55W-8 |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKDGK55W-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 645nm Red | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 10,88300 Kč | 108,83 Kč |
| 100 | 7,93800 Kč | 793,80 Kč |
| 500 | 6,62064 Kč | 3 310,32 Kč |
| 1 000 | 6,18786 Kč | 6 187,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,82033 Kč | 11 640,66 Kč |
| 4 000 | 5,50868 Kč | 22 034,72 Kč |
| 6 000 | 5,34881 Kč | 32 092,86 Kč |
| 10 000 | 5,16832 Kč | 51 683,20 Kč |
| 14 000 | 5,06102 Kč | 70 854,28 Kč |
| 20 000 | 4,95635 Kč | 99 127,00 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |



