Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDKDGK55W-4

DigiKey Part Number
1497-1316-2-ND - Tape & Reel (TR)
1497-1316-1-ND - Cut Tape (CT)
1497-1316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDKDGK55W-4
Description
LED GREEN/RED CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZMDKDGK55W-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V Green, 1.95V Red
Mfr
Current - Test
20mA Green, 20mA Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Bidirectional
Wavelength - Peak
515nm Green, 645nm Red
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.30mm
Lens Size
2.00mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 977
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,24400 Kč72,44 Kč
1005,18440 Kč518,44 Kč
5004,25966 Kč2 129,83 Kč
1 0003,95518 Kč3 955,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,69618 Kč7 392,36 Kč
4 0003,47622 Kč13 904,88 Kč
6 0003,36336 Kč20 180,16 Kč
10 0003,23583 Kč32 358,30 Kč
14 0003,15994 Kč44 239,16 Kč
20 0003,08592 Kč61 718,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč