Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDKDGK170W

DigiKey Part Number
1497-XZMDKDGK170WTR-ND - Tape & Reel (TR)
1497-XZMDKDGK170WCT-ND - Cut Tape (CT)
1497-XZMDKDGK170WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDKDGK170W
Description
2.0X0.6MM BI-COLOR RED/TRUE GREE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 0.61mm
Voltage - Forward (Vf) (Typ)
3.3V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm Green, 645nm Red
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
2.00mm L x 1.05mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,14200 Kč101,42 Kč
1007,36190 Kč736,19 Kč
5006,11672 Kč3 058,36 Kč
1 0005,70789 Kč5 707,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,36069 Kč10 721,38 Kč
4 0005,06593 Kč20 263,72 Kč
6 0004,91479 Kč29 488,74 Kč
10 0004,74412 Kč47 441,20 Kč
14 0004,64261 Kč64 996,54 Kč
20 0004,54360 Kč90 872,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč