
XZMDKDGCBD56W | |
|---|---|
DigiKey Part Number | 1497-1180-2-ND - Tape & Reel (TR) 1497-1180-1-ND - Cut Tape (CT) 1497-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKDGCBD56W |
Description | LED RGB CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.95V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V Red, 3.3V Green, 3.3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 645nm Red, 515nm Green, 460nm Blue |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.50mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 22,38400 Kč | 223,84 Kč |
| 100 | 16,81100 Kč | 1 681,10 Kč |
| 500 | 14,34542 Kč | 7 172,71 Kč |
| 1 000 | 13,53951 Kč | 13 539,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,85613 Kč | 25 712,26 Kč |
| 4 000 | 12,27737 Kč | 49 109,48 Kč |
| 6 000 | 11,98097 Kč | 71 885,82 Kč |
| 10 000 | 11,64650 Kč | 116 465,00 Kč |
| 14 000 | 11,44776 Kč | 160 268,64 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


