
XZMDK55W-3RT | |
|---|---|
DigiKey Part Number | 1497-XZMDK55W-3RTTR-ND - Tape & Reel (TR) 1497-XZMDK55W-3RTCT-ND - Cut Tape (CT) 1497-XZMDK55W-3RTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK55W-3RT |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 100 | 3,55500 Kč | 355,50 Kč |
| 500 | 2,88806 Kč | 1 444,03 Kč |
| 1 000 | 2,66780 Kč | 2 667,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,47997 Kč | 4 959,94 Kč |
| 4 000 | 2,32028 Kč | 9 281,12 Kč |
| 6 000 | 2,23828 Kč | 13 429,68 Kč |
| 10 000 | 2,14558 Kč | 21 455,80 Kč |
| 14 000 | 2,09038 Kč | 29 265,32 Kč |
| 20 000 | 2,03651 Kč | 40 730,20 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

