
XZMDK53S-4 | |
|---|---|
DigiKey Part Number | 1497-XZMDK53S-4TR-ND - Tape & Reel (TR) 1497-XZMDK53S-4CT-ND - Cut Tape (CT) 1497-XZMDK53S-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK53S-4 |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 100 | 4,16180 Kč | 416,18 Kč |
| 500 | 3,40000 Kč | 1 700,00 Kč |
| 1 000 | 3,14886 Kč | 3 148,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,93521 Kč | 5 870,42 Kč |
| 4 000 | 2,75357 Kč | 11 014,28 Kč |
| 6 000 | 2,66027 Kč | 15 961,62 Kč |
| 10 000 | 2,55489 Kč | 25 548,90 Kč |
| 14 000 | 2,49216 Kč | 34 890,24 Kč |
| 20 000 | 2,43096 Kč | 48 619,20 Kč |
| 50 000 | 2,29577 Kč | 114 788,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

