Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDK53S-4

DigiKey Part Number
1497-XZMDK53S-4TR-ND - Tape & Reel (TR)
1497-XZMDK53S-4CT-ND - Cut Tape (CT)
1497-XZMDK53S-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDK53S-4
Description
LED RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 979
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,83700 Kč58,37 Kč
1004,16180 Kč416,18 Kč
5003,40000 Kč1 700,00 Kč
1 0003,14886 Kč3 148,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,93521 Kč5 870,42 Kč
4 0002,75357 Kč11 014,28 Kč
6 0002,66027 Kč15 961,62 Kč
10 0002,55489 Kč25 548,90 Kč
14 0002,49216 Kč34 890,24 Kč
20 0002,43096 Kč48 619,20 Kč
50 0002,29577 Kč114 788,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč