
XZM2MR53W-8 | |
|---|---|
DigiKey Part Number | 1497-1362-2-ND - Tape & Reel (TR) 1497-1362-1-ND - Cut Tape (CT) 1497-1362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2MR53W-8 |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 100 | 6,34980 Kč | 634,98 Kč |
| 500 | 5,25832 Kč | 2 629,16 Kč |
| 1 000 | 4,89946 Kč | 4 899,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,59436 Kč | 9 188,72 Kč |
| 4 000 | 4,33541 Kč | 17 341,64 Kč |
| 6 000 | 4,20254 Kč | 25 215,24 Kč |
| 10 000 | 4,05255 Kč | 40 525,50 Kč |
| 14 000 | 3,96331 Kč | 55 486,34 Kč |
| 20 000 | 3,87627 Kč | 77 525,40 Kč |
| 50 000 | 3,68417 Kč | 184 208,50 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

