
XZM2MOK81FS | |
|---|---|
DigiKey Part Number | 1497-XZM2MOK81FSTR-ND - Tape & Reel (TR) 1497-XZM2MOK81FSCT-ND - Cut Tape (CT) 1497-XZM2MOK81FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2MOK81FS |
Description | LED ORANGE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZM2MOK81FS Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 611nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.50mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.30mm x 0.57mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 100 | 6,46950 Kč | 646,95 Kč |
| 500 | 5,35324 Kč | 2 676,62 Kč |
| 1 000 | 4,98640 Kč | 4 986,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,67458 Kč | 9 349,16 Kč |
| 4 000 | 4,40990 Kč | 17 639,60 Kč |
| 6 000 | 4,27411 Kč | 25 644,66 Kč |
| 10 000 | 4,12073 Kč | 41 207,30 Kč |
| 14 000 | 4,02950 Kč | 56 413,00 Kč |
| 20 000 | 3,94053 Kč | 78 810,60 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

