
XZM2DG53W-1 | |
|---|---|
DigiKey Part Number | 1497-1161-2-ND - Tape & Reel (TR) 1497-1161-1-ND - Cut Tape (CT) 1497-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2DG53W-1 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2DG53W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 13,89300 Kč | 138,93 Kč |
| 100 | 10,23240 Kč | 1 023,24 Kč |
| 500 | 8,60272 Kč | 4 301,36 Kč |
| 1 000 | 8,06889 Kč | 8 068,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,61600 Kč | 15 232,00 Kč |
| 4 000 | 7,23194 Kč | 28 927,76 Kč |
| 6 000 | 7,03509 Kč | 42 210,54 Kč |
| 10 000 | 6,81292 Kč | 68 129,20 Kč |
| 14 000 | 6,68083 Kč | 93 531,62 Kč |
| 20 000 | 6,55203 Kč | 131 040,60 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |



