Green 525nm LED Indication - Discrete 3.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2DG45WT

DigiKey Part Number
1497-1328-2-ND - Tape & Reel (TR)
1497-1328-1-ND - Cut Tape (CT)
1497-1328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2DG45WT
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
XZM2DG45WT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1015,22400 Kč152,24 Kč
10011,23810 Kč1 123,81 Kč
5009,46548 Kč4 732,74 Kč
1 0008,88551 Kč8 885,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,39301 Kč16 786,02 Kč
4 0007,97562 Kč31 902,48 Kč
6 0007,76170 Kč46 570,20 Kč
10 0007,52022 Kč75 202,20 Kč
14 0007,37670 Kč103 273,80 Kč
20 0007,23676 Kč144 735,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč