
XZM2DG45WT-9 | |
|---|---|
DigiKey Part Number | 1497-1338-2-ND - Tape & Reel (TR) 1497-1338-1-ND - Cut Tape (CT) 1497-1338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2DG45WT-9 |
Description | LED GREEN CLR 2PLCC SMD BOT ENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 2-SMD, Z-Bend, Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | XZM2DG45WT-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend, Bottom Entry | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 14,86700 Kč | 148,67 Kč |
| 100 | 10,99040 Kč | 1 099,04 Kč |
| 500 | 9,26180 Kč | 4 630,90 Kč |
| 1 000 | 8,69611 Kč | 8 696,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,21610 Kč | 16 432,20 Kč |
| 4 000 | 7,80916 Kč | 31 236,64 Kč |
| 6 000 | 7,60058 Kč | 45 603,48 Kč |
| 10 000 | 7,36520 Kč | 73 652,00 Kč |
| 14 000 | 7,22528 Kč | 101 153,92 Kč |
| 20 000 | 7,08881 Kč | 141 776,20 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


