Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 3.3V Green, 2V Yellow 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2CYKXDGK161WCC

DigiKey Part Number
1497-XZM2CYKXDGK161WCCTR-ND - Tape & Reel (TR)
1497-XZM2CYKXDGK161WCCCT-ND - Cut Tape (CT)
1497-XZM2CYKXDGK161WCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2CYKXDGK161WCC
Description
2.5X0.7MM YEL/GRN RT ANGLE SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 3.3V Green, 2V Yellow 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.10mm x 0.70mm
Voltage - Forward (Vf) (Typ)
3.3V Green, 2V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm Green, 590nm Yellow
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
2.50mm L x 1.00mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,39200 Kč153,92 Kč
10011,39980 Kč1 139,98 Kč
5009,61834 Kč4 809,17 Kč
1 0009,03565 Kč9 035,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,28728 Kč24 861,84 Kč
6 0007,90680 Kč47 440,80 Kč
9 0007,71189 Kč69 407,01 Kč
15 0007,49200 Kč112 380,00 Kč
21 0007,36131 Kč154 587,51 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč