
XZM2CYKM2DG55W-8 | |
|---|---|
DigiKey Part Number | 1497-1304-2-ND - Tape & Reel (TR) 1497-1304-1-ND - Cut Tape (CT) 1497-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYKM2DG55W-8 |
Description | LED GRN/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 3.2V Green, 2V Yellow 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V Green, 2V Yellow | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 100 | 9,80400 Kč | 980,40 Kč |
| 500 | 8,22366 Kč | 4 111,83 Kč |
| 1 000 | 7,70606 Kč | 7 706,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,26668 Kč | 14 533,36 Kč |
| 4 000 | 6,89406 Kč | 27 576,24 Kč |
| 6 000 | 6,70305 Kč | 40 218,30 Kč |
| 10 000 | 6,48744 Kč | 64 874,40 Kč |
| 14 000 | 6,35921 Kč | 89 028,94 Kč |
| 20 000 | 6,23424 Kč | 124 684,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


