XZM2CYK74W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Kingbright
In Stock: 18 753
Unit Price: 10,92000 Kč
Datasheet
Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2CYK74W

DigiKey Part Number
1497-XZM2CYK74WTR-ND - Tape & Reel (TR)
1497-XZM2CYK74WCT-ND - Cut Tape (CT)
1497-XZM2CYK74WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2CYK74W
Description
LED YELLOW CLEAR 2SMD R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZM2CYK74W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
2.10mm L x 1.00mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,72700 Kč77,27 Kč
1005,56450 Kč556,45 Kč
5004,58806 Kč2 294,03 Kč
1 0004,26679 Kč4 266,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,99361 Kč7 987,22 Kč
4 0003,76174 Kč15 046,96 Kč
6 0003,64277 Kč21 856,62 Kč
10 0003,50835 Kč35 083,50 Kč
14 0003,42839 Kč47 997,46 Kč
20 0003,35038 Kč67 007,60 Kč
50 0003,17818 Kč158 909,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč