
XZM2CYK67S30MAV-HTA | |
|---|---|
DigiKey Part Number | 1497-XZM2CYK67S30MAV-HTATR-ND - Tape & Reel (TR) 1497-XZM2CYK67S30MAV-HTACT-ND - Cut Tape (CT) 1497-XZM2CYK67S30MAV-HTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYK67S30MAV-HTA |
Description | LED YELLOW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 100 | 8,10520 Kč | 810,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,75632 Kč | 3 378,16 Kč |
| 1 000 | 6,31326 Kč | 6 313,26 Kč |
| 1 500 | 6,08578 Kč | 9 128,67 Kč |
| 2 500 | 5,82854 Kč | 14 571,35 Kč |
| 3 500 | 5,67540 Kč | 19 863,90 Kč |
| 5 000 | 5,52588 Kč | 27 629,40 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

