
XZM2CYK53W-8 | |
|---|---|
DigiKey Part Number | 1497-1276-2-ND - Tape & Reel (TR) 1497-1276-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XZM2CYK53W-8 |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CYK53W-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.95mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 100 | 4,52090 Kč | 452,09 Kč |
| 500 | 3,70320 Kč | 1 851,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,14298 Kč | 6 285,96 Kč |
| 4 000 | 2,95111 Kč | 11 804,44 Kč |
| 6 000 | 2,85265 Kč | 17 115,90 Kč |
| 10 000 | 2,74137 Kč | 27 413,70 Kč |
| 14 000 | 2,67516 Kč | 37 452,24 Kč |
| 20 000 | 2,61056 Kč | 52 211,20 Kč |
| 50 000 | 2,46789 Kč | 123 394,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

