
XZM2CYK168WA | |
|---|---|
DigiKey Part Number | 1497-1476-2-ND - Tape & Reel (TR) 1497-1476-1-ND - Cut Tape (CT) 1497-1476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYK168WA |
Description | LED YLW CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CYK168WA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.95mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 100 | 6,87260 Kč | 687,26 Kč |
| 500 | 5,69844 Kč | 2 849,22 Kč |
| 1 000 | 5,31249 Kč | 5 312,49 Kč |
| 2 000 | 4,98451 Kč | 9 969,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,70607 Kč | 18 824,28 Kč |
| 8 000 | 4,47005 Kč | 35 760,40 Kč |
| 12 000 | 4,34911 Kč | 52 189,32 Kč |
| 20 000 | 4,21256 Kč | 84 251,20 Kč |
| 28 000 | 4,13140 Kč | 115 679,20 Kč |
| 40 000 | 4,05225 Kč | 162 090,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

