
XZM2CRKM2DG45WT-9 | |
|---|---|
DigiKey Part Number | 1497-XZM2CRKM2DG45WT-9TR-ND - Tape & Reel (TR) 1497-XZM2CRKM2DG45WT-9CT-ND - Cut Tape (CT) 1497-XZM2CRKM2DG45WT-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRKM2DG45WT-9 |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 625nm Red LED Indication - Discrete 3.2V Green, 2.2V Red 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V Green, 2.2V Red | |
Current - Test | 20mA Blue, 20mA Green | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm Green, 640nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 24,40000 Kč | 244,00 Kč |
| 100 | 18,43620 Kč | 1 843,62 Kč |
| 500 | 15,79848 Kč | 7 899,24 Kč |
| 1 000 | 14,93651 Kč | 14 936,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,20609 Kč | 28 412,18 Kč |
| 4 000 | 13,58760 Kč | 54 350,40 Kč |
| 6 000 | 13,27084 Kč | 79 625,04 Kč |
| 10 000 | 12,91346 Kč | 129 134,60 Kč |
| 14 000 | 12,70115 Kč | 177 816,10 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

